
K6QZ2G140Q3ZC-Z | |
|---|---|
DigiKey Part Number | 587-K6QZ2G140Q3ZC-ZTR-ND - Tape & Reel (TR) 587-K6QZ2G140Q3ZC-ZCT-ND - Cut Tape (CT) 587-K6QZ2G140Q3ZC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K6QZ2G140Q3ZC-Z |
Description | SAW QUADPLEXER LTE BAND 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Quadplexer 1GHz / 5GHz 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 1GHz / 5GHz |
Manufacturer Taiyo Yuden | Low Band Attenuation (min / max dB) 55.00dB / 57.00dB |
Series | High Band Attenuation (min / max dB) 57.00dB / 58.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1008 (2520 Metric) |
Type Quadplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.28000 | €5.28 |
| 10 | €4.30400 | €43.04 |
| 25 | €3.96960 | €99.24 |
| 50 | €3.73420 | €186.71 |
| 100 | €3.51260 | €351.26 |
| 250 | €3.23980 | €809.95 |
| 500 | €3.23046 | €1,615.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.63926 | €7,917.78 |
| Unit Price without VAT: | €5.28000 |
|---|---|
| Unit Price with VAT: | €6.33600 |

