


JMK325C7107MM-T | |
|---|---|
DigiKey Part Number | 587-JMK325C7107MM-TTR-ND - Tape & Reel (TR) 587-JMK325C7107MM-TCT-ND - Cut Tape (CT) 587-JMK325C7107MM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325C7107MM-T |
Description | CAP CER 100UF 6.3V X7S 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325C7107MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56616 | €283.08 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.62000 |

