



JMK325BJ226MM-T | |
|---|---|
DigiKey Part Number | 587-1384-2-ND - Tape & Reel (TR) 587-1384-1-ND - Cut Tape (CT) 587-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ226MM-T |
Description | CAP CER 22UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325BJ226MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK325BJ226MY-T | Taiyo Yuden | 19.427 | 587-1385-1-ND | €0.71000 | Direct |
| EMK325BJ226KM-T | Taiyo Yuden | 15.318 | 587-2713-1-ND | €0.65000 | Upgrade |
| EMK325BJ226MD-T | Taiyo Yuden | 91.718 | 587-2412-1-ND | €0.77000 | Upgrade |
| EMK325BJ226MM-T | Taiyo Yuden | 127.299 | 587-1378-1-ND | €0.65000 | Upgrade |
| JMK325BJ226KM-T | Taiyo Yuden | 161 | 587-1471-1-ND | €0.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.54200 | €5.42 |
| 50 | €0.42160 | €21.08 |
| 100 | €0.38420 | €38.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32110 | €160.55 |
| 1.000 | €0.30160 | €301.60 |
| 1.500 | €0.29183 | €437.74 |
| 2.500 | €0.28100 | €702.50 |
| 3.500 | €0.27468 | €961.38 |
| 5.000 | €0.26859 | €1,342.95 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

