


JMK325AC7107MM-P | |
|---|---|
DigiKey Part Number | 587-5874-2-ND - Tape & Reel (TR) 587-5874-1-ND - Cut Tape (CT) 587-5874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325AC7107MM-P |
Description | CAP CER 100UF 6.3V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325AC7107MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.76200 | €7.62 |
| 50 | €0.60280 | €30.14 |
| 100 | €0.55350 | €55.35 |
| 500 | €0.47024 | €235.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44448 | €444.48 |
| 2.000 | €0.42328 | €846.56 |
| 3.000 | €0.41265 | €1,237.95 |
| 5.000 | €0.40089 | €2,004.45 |
| 7.000 | €0.39400 | €2,758.00 |
| 10.000 | €0.38738 | €3,873.80 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

