Direct



JMK325AC6107MMHP | |
|---|---|
DigiKey Part Number | 587-4316-2-ND - Tape & Reel (TR) 587-4316-1-ND - Cut Tape (CT) 587-4316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325AC6107MMHP |
Description | CAP CER 100UF 6.3V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
EDA/CAD Models | JMK325AC6107MMHP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASJ32MAC6107MPNA01 | Taiyo Yuden | 1.920 | 587-MBASJ32MAC6107MPNA01CT-ND | €1.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.79600 | €7.96 |
| 50 | €0.63020 | €31.51 |
| 100 | €0.57900 | €57.90 |
| 500 | €0.49294 | €246.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.46629 | €466.29 |
| 2.000 | €0.44435 | €888.70 |
| 3.000 | €0.43336 | €1,300.08 |
| 5.000 | €0.42118 | €2,105.90 |
| 7.000 | €0.41406 | €2,898.42 |
| 10.000 | €0.40721 | €4,072.10 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |


