22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316B7226ML-T

DigiKey Part Number
587-1334-2-ND - Tape & Reel (TR)
587-1334-1-ND - Cut Tape (CT)
587-1334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316B7226ML-T
Description
CAP CER 22UF 6.3V X7R 1206
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316B7226ML-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK316AB7226KL-TRTaiyo Yuden45.167587-3425-1-ND€0.37000Upgrade
LMK316AB7226ML-TRTaiyo Yuden61.043587-2782-1-ND€0.37000Upgrade
12066C226MAT2A\2.5KKYOCERA AVX14.479478-12066C226MAT2A\2.5KCT-ND€1.04000Direct
C1206C226M9RACTUKEMET5.265399-C1206C226M9RACTUCT-ND€0.60000Direct
CC1206MKX7R5BB226YAGEO0311-3523-1-ND€0.39000Direct
In-Stock: 244.395
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25900€2.59
50€0.19360€9.68
100€0.17350€17.35
500€0.13960€69.80
1.000€0.12912€129.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.12050€241.00
4.000€0.11340€453.60
6.000€0.10985€659.10
10.000€0.10591€1,059.10
14.000€0.10361€1,450.54
20.000€0.10139€2,027.80
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400