


JMK316AC6476ML-T | |
|---|---|
DigiKey Part Number | 587-5872-2-ND - Tape & Reel (TR) 587-5872-1-ND - Cut Tape (CT) 587-5872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316AC6476ML-T |
Description | CAP CER 47UF 6.3V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316AC6476ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14320 | €7.16 |
| 100 | €0.12760 | €12.76 |
| 500 | €0.10100 | €50.50 |
| 1.000 | €0.09281 | €92.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08608 | €172.16 |
| 4.000 | €0.08054 | €322.16 |
| 6.000 | €0.07776 | €466.56 |
| 10.000 | €0.07469 | €746.90 |
| 14.000 | €0.07289 | €1,020.46 |
| 20.000 | €0.07116 | €1,423.20 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

