


JMK212ABJ106KGHT | |
|---|---|
DigiKey Part Number | 587-3389-2-ND - Tape & Reel (TR) 587-3389-1-ND - Cut Tape (CT) 587-3389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ106KGHT |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212ABJ106KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07800 | €0.78 |
| 50 | €0.05520 | €2.76 |
| 100 | €0.04820 | €4.82 |
| 500 | €0.03628 | €18.14 |
| 1.000 | €0.03260 | €32.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02809 | €84.27 |
| 6.000 | €0.02588 | €155.28 |
| 9.000 | €0.02478 | €223.02 |
| 15.000 | €0.02355 | €353.25 |
| 21.000 | €0.02284 | €479.64 |
| 30.000 | €0.02215 | €664.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

