4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

JMK105BJ475MV-FD

DigiKey Part Number
JMK105BJ475MV-FD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK105BJ475MV-FD
Description
CAP CER 4.7UF 6.3V X5R 0402
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
JMK105BJ475MV-FD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.