


JMK042BJ473KC-W | |
|---|---|
DigiKey Part Number | 587-JMK042BJ473KC-WTR-ND - Tape & Reel (TR) 587-JMK042BJ473KC-WCT-ND - Cut Tape (CT) 587-JMK042BJ473KC-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK042BJ473KC-W |
Description | CAP CER 0.047UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK042BJ473KC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04160 | €2.08 |
| 100 | €0.03600 | €3.60 |
| 500 | €0.02674 | €13.37 |
| 1.000 | €0.02388 | €23.88 |
| 2.500 | €0.02086 | €52.15 |
| 5.000 | €0.01905 | €95.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.01533 | €613.20 |
| 80.000 | €0.01450 | €1,160.00 |
| 120.000 | €0.01408 | €1,689.60 |
| 200.000 | €0.01362 | €2,724.00 |
| 280.000 | €0.01335 | €3,738.00 |
| 400.000 | €0.01309 | €5,236.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

