


JMK042BJ103KC-W | |
|---|---|
DigiKey Part Number | 587-JMK042BJ103KC-WTR-ND - Tape & Reel (TR) 587-JMK042BJ103KC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMK042BJ103KC-W |
Description | CAP CER 10000PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK042BJ103KC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 50 | €0.03600 | €1.80 |
| 100 | €0.03110 | €3.11 |
| 500 | €0.02290 | €11.45 |
| 1.000 | €0.02038 | €20.38 |
| 2.500 | €0.01772 | €44.30 |
| 5.000 | €0.01613 | €80.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.01285 | €514.00 |
| 80.000 | €0.01212 | €969.60 |
| 120.000 | €0.01175 | €1,410.00 |
| 200.000 | €0.01135 | €2,270.00 |
| 280.000 | €0.01111 | €3,110.80 |
| 400.000 | €0.01088 | €4,352.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

