Upgrade
Parametric Equivalent
Parametric Equivalent



HMK432BJ225MM-T | |
|---|---|
DigiKey Part Number | 587-5049-2-ND - Tape & Reel (TR) 587-5049-1-ND - Cut Tape (CT) 587-5049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432BJ225MM-T |
Description | CAP CER 2.2UF 100V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432BJ225MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK432BJ225KM-T | Taiyo Yuden | 0 | 587-5048-1-ND | €1.03000 | Upgrade |
| MLASH45MSB5225MTNA01 | Taiyo Yuden | 0 | 587-MLASH45MSB5225MTNA01TR-ND | €0.38316 | Parametric Equivalent |
| MSASH45MSB5225MTNA01 | Taiyo Yuden | 0 | 587-MSASH45MSB5225MTNA01TR-ND | €0.38316 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.38316 | €191.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |




