


HMK432B7474KM-T | |
|---|---|
DigiKey Part Number | 587-1402-2-ND - Tape & Reel (TR) 587-1402-1-ND - Cut Tape (CT) 587-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432B7474KM-T |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432B7474KM-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.64100 | €6.41 |
| 50 | €0.50240 | €25.12 |
| 100 | €0.45960 | €45.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.38728 | €193.64 |
| 1.000 | €0.36490 | €364.90 |
| 1.500 | €0.35371 | €530.57 |
| 2.500 | €0.34129 | €853.22 |
| 3.500 | €0.33403 | €1,169.11 |
| 5.000 | €0.32706 | €1,635.30 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |


