


HMK325B7105KNHT | |
|---|---|
DigiKey Part Number | 587-5029-2-ND - Tape & Reel (TR) 587-5029-1-ND - Cut Tape (CT) 587-5029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7105KNHT |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325B7105KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.31800 | €3.18 |
| 50 | €0.24040 | €12.02 |
| 100 | €0.21650 | €21.65 |
| 500 | €0.17602 | €88.01 |
| 1.000 | €0.16354 | €163.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15327 | €306.54 |
| 4.000 | €0.14482 | €579.28 |
| 6.000 | €0.14058 | €843.48 |
| 10.000 | €0.13589 | €1,358.90 |
| 14.000 | €0.13315 | €1,864.10 |
| 20.000 | €0.13051 | €2,610.20 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

