HMK212BJ224KG-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.04332
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.04332
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK212BJ224KG-T

DigiKey Part Number
587-HMK212BJ224KG-TTR-ND - Tape & Reel (TR)
587-HMK212BJ224KG-TCT-ND - Cut Tape (CT)
587-HMK212BJ224KG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212BJ224KG-T
Description
CAP CER 0.22UF 100V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASH21GSB5224KTNA01Taiyo Yuden0587-MLASH21GSB5224KTNA01TR-ND€0.04332Parametric Equivalent
MSASH21GSB5224KTNA01Taiyo Yuden0587-MSASH21GSB5224KTNA01TR-ND€0.04332Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11700€1.17
50€0.08440€4.22
100€0.07440€7.44
500€0.05724€28.62
1.000€0.05198€51.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04548€136.44
6.000€0.04231€253.86
9.000€0.04072€366.48
15.000€0.03896€584.40
21.000€0.03793€796.53
30.000€0.03694€1,108.20
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000