Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



HMK212B7223KG-T | |
|---|---|
DigiKey Part Number | 587-1274-2-ND - Tape & Reel (TR) 587-1274-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK212B7223KG-T |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7223KG-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMK212B7223KG-T | Taiyo Yuden | 23 | 587-1272-1-ND | €0.18000 | Upgrade |
| C0805C223K1RACTU | KEMET | 1.164 | 399-C0805C223K1RACTUCT-ND | €0.27000 | Direct |
| C2012X7R2A223K125AA | TDK | 27.931 | 445-1345-1-ND | €0.14000 | Direct |
| CC0805KRX7R0BB223 | YAGEO | 0 | 311-1473-1-ND | €0.09000 | Direct |
| GRM21BR72A223KA01L | Murata Electronics | 51.953 | 490-1658-1-ND | €0.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03442 | €103.26 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |








