Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HMK107BJ103KA-T | |
|---|---|
DigiKey Part Number | 587-HMK107BJ103KA-TTR-ND - Tape & Reel (TR) 587-HMK107BJ103KA-TCT-ND - Cut Tape (CT) 587-HMK107BJ103KA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107BJ103KA-T |
Description | CAP CER 10000PF 100V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASH168SB5103KTNA01 | Taiyo Yuden | 0 | 587-MLASH168SB5103KTNA01TR-ND | €0.01851 | Parametric Equivalent |
| MSASH168SB5103KTNA01 | Taiyo Yuden | 0 | 587-MSASH168SB5103KTNA01TR-ND | €0.01851 | Parametric Equivalent |
| C1608X5R2A103K080AA | TDK | 10.290 | 445-14175-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03580 | €3.58 |
| 500 | €0.02654 | €13.27 |
| 1.000 | €0.02369 | €23.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01943 | €77.72 |
| 8.000 | €0.01785 | €142.80 |
| 12.000 | €0.01706 | €204.72 |
| 20.000 | €0.01619 | €323.80 |
| 28.000 | €0.01568 | €439.04 |
| 40.000 | €0.01519 | €607.60 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |




