


HMK105B7102MV-F | |
|---|---|
DigiKey Part Number | 587-4982-2-ND - Tape & Reel (TR) 587-4982-1-ND - Cut Tape (CT) 587-4982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7102MV-F |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7102MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7102KV-F | Taiyo Yuden | 40.097 | 587-4981-1-ND | €0.19000 | Upgrade |
| MSASH105SB7102MFNA01 | Taiyo Yuden | 5.000 | 587-MSASH105SB7102MFNA01CT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10800 | €1.08 |
| 50 | €0.07720 | €3.86 |
| 100 | €0.06770 | €6.77 |
| 500 | €0.05184 | €25.92 |
| 1.000 | €0.04696 | €46.96 |
| 2.500 | €0.04181 | €104.53 |
| 5.000 | €0.03872 | €193.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03617 | €361.70 |
| 20.000 | €0.03408 | €681.60 |
| 30.000 | €0.03303 | €990.90 |
| 50.000 | €0.03187 | €1,593.50 |
| 70.000 | €0.03119 | €2,183.30 |
| 100.000 | €0.03053 | €3,053.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

