
HMF325B7224KNHT | |
|---|---|
DigiKey Part Number | 587-HMF325B7224KNHTTR-ND - Tape & Reel (TR) 587-HMF325B7224KNHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMF325B7224KNHT |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF325B7224KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK325B7224KNHT | Taiyo Yuden | 507 | 587-HMK325B7224KNHTCT-ND | €0.48000 | Parametric Equivalent |
| MCASH32NSB7224KTNA01 | Taiyo Yuden | 2.000 | 587-MCASH32NSB7224KTNA01CT-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.27900 | €2.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12489 | €249.78 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

