


HMF316B7104KLHT | |
|---|---|
DigiKey Part Number | 587-6505-2-ND - Tape & Reel (TR) 587-6505-1-ND - Cut Tape (CT) 587-6505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF316B7104KLHT |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF316B7104KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASH31LSB7104KTNA01 | Taiyo Yuden | 2.000 | 587-MAASH31LSB7104KTNA01CT-ND | €0.37000 | Parametric Equivalent |
| MCASH31LSB7104KTNA01 | Taiyo Yuden | 1.210 | 587-MCASH31LSB7104KTNA01CT-ND | €0.26000 | Parametric Equivalent |
| CGA5L2X7R2A104K160AA | TDK | 180.501 | 445-5840-1-ND | €0.24000 | Parametric Equivalent |
| CGJ5L2X7R2A104K160AA | TDK | 3 | 445-9250-1-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22000 | €2.20 |
| 50 | €0.16300 | €8.15 |
| 100 | €0.14540 | €14.54 |
| 500 | €0.11594 | €57.97 |
| 1.000 | €0.10684 | €106.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09936 | €198.72 |
| 4.000 | €0.09320 | €372.80 |
| 6.000 | €0.09012 | €540.72 |
| 10.000 | €0.08670 | €867.00 |
| 14.000 | €0.08470 | €1,185.80 |
| 20.000 | €0.08278 | €1,655.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

