


GMK212LD105KG-T | |
|---|---|
DigiKey Part Number | 587-GMK212LD105KG-TTR-ND - Tape & Reel (TR) 587-GMK212LD105KG-TCT-ND - Cut Tape (CT) 587-GMK212LD105KG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212LD105KG-T |
Description | CAP CER 1UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212LD105KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32600 | €3.26 |
| 50 | €0.24680 | €12.34 |
| 100 | €0.22230 | €22.23 |
| 500 | €0.18102 | €90.51 |
| 1.000 | €0.16828 | €168.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15254 | €457.62 |
| 6.000 | €0.14484 | €869.04 |
| 9.000 | €0.14098 | €1,268.82 |
| 15.000 | €0.13670 | €2,050.50 |
| 21.000 | €0.13420 | €2,818.20 |
| 30.000 | €0.13180 | €3,954.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

