


GMK107ABJ474KAHT | |
|---|---|
DigiKey Part Number | 587-3353-2-ND - Tape & Reel (TR) 587-3353-1-ND - Cut Tape (CT) 587-3353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK107ABJ474KAHT |
Description | CAP CER 0.47UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | GMK107ABJ474KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG168AB5474KTNA01 | Taiyo Yuden | 4.000 | 587-MCASG168AB5474KTNA01CT-ND | €0.17000 | Direct |
| CGA3E3X5R1V474K080AB | TDK | 83 | 445-12480-1-ND | €0.15000 | Direct |
| CGA3E3X5R1H474K080AB | TDK | 23.095 | 445-12506-1-ND | €0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09600 | €0.96 |
| 50 | €0.06860 | €3.43 |
| 100 | €0.06000 | €6.00 |
| 500 | €0.04568 | €22.84 |
| 1.000 | €0.04126 | €41.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03467 | €138.68 |
| 8.000 | €0.03222 | €257.76 |
| 12.000 | €0.03100 | €372.00 |
| 20.000 | €0.02964 | €592.80 |
| 28.000 | €0.02885 | €807.80 |
| 40.000 | €0.02808 | €1,123.20 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

