


GMJ107BB7474KAHT | |
|---|---|
DigiKey Part Number | 587-4355-2-ND - Tape & Reel (TR) 587-4355-1-ND - Cut Tape (CT) 587-4355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ107BB7474KAHT |
Description | CAP CER 0.47UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMJ107BB7474KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15500 | €1.55 |
| 50 | €0.11260 | €5.63 |
| 100 | €0.09960 | €9.96 |
| 500 | €0.07792 | €38.96 |
| 1.000 | €0.07120 | €71.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06294 | €188.82 |
| 6.000 | €0.05890 | €353.40 |
| 9.000 | €0.05687 | €511.83 |
| 15.000 | €0.05463 | €819.45 |
| 21.000 | €0.05332 | €1,119.72 |
| 30.000 | €0.05206 | €1,561.80 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

