
FK2125T186AL-T | |
|---|---|
DigiKey Part Number | 587-6081-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK2125T186AL-T |
Description | FILTER LC(T) 18MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 2 |
Manufacturer Taiyo Yuden | Current 100 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 10V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 18MHz (Cutoff) | Height 0.047" (1.19mm) |
Attenuation Value 20dB @ 500MHz |

