120 Ohms @ 50 MHz 1 Ferrite Bead Radial 7A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBR07HA121SB-00

DigiKey Part Number
587-5851-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FBR07HA121SB-00
Description
FERRITE BEAD 120 OHM RADIAL 1LN
Customer Reference
Detailed Description
120 Ohms @ 50 MHz 1 Ferrite Bead Radial 7A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
7A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Obsolete
Mounting Type
Through Hole
Number of Lines
1
Height (Max)
0.295" (7.50mm)
Impedance @ Frequency
120 Ohms @ 50 MHz
Size / Dimension
0.295" Dia (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.