23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ1608HM230NTV

DigiKey Part Number
587-3842-2-ND - Tape & Reel (TR)
587-3842-1-ND - Cut Tape (CT)
587-3842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ1608HM230NTV
Description
FERRITE BEAD 23 OHM 0603 4LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ1608HM230NTV Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
4A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
7mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.039" (1.00mm)
Impedance @ Frequency
23 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.12500€1.25
25€0.10840€2.71
50€0.09700€4.85
100€0.08670€8.67
250€0.07420€18.55
500€0.06562€32.81
1.000€0.05763€57.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04332€173.28
8.000€0.04037€322.96
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600