220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH1608HL221-TV

DigiKey Part Number
587-3813-2-ND - Tape & Reel (TR)
587-3813-1-ND - Cut Tape (CT)
587-3813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH1608HL221-TV
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH1608HL221-TV Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
900mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
170mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.035" (0.90mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMGG160808T221RGTaiyo Yuden3.850587-LCMGG160808T221RGCT-ND€0.21000Parametric Equivalent
In-Stock: 3.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.15000€1.50
25€0.13040€3.26
50€0.11660€5.83
100€0.10410€10.41
250€0.08900€22.25
500€0.07854€39.27
1.000€0.06885€68.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05144€205.76
8.000€0.05014€401.12
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200