


EMK316BJ475KD-T | |
|---|---|
DigiKey Part Number | 587-EMK316BJ475KD-TTR-ND - Tape & Reel (TR) 587-EMK316BJ475KD-TCT-ND - Cut Tape (CT) 587-EMK316BJ475KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ475KD-T |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BJ475KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16700 | €1.67 |
| 50 | €0.12180 | €6.09 |
| 100 | €0.10810 | €10.81 |
| 500 | €0.08488 | €42.44 |
| 1.000 | €0.07771 | €77.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06698 | €267.92 |
| 8.000 | €0.06299 | €503.92 |
| 12.000 | €0.06099 | €731.88 |
| 20.000 | €0.05878 | €1,175.60 |
| 28.000 | €0.05749 | €1,609.72 |
| 40.000 | €0.05625 | €2,250.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

