


EMK212BJ225KGHT | |
|---|---|
DigiKey Part Number | 587-3323-2-ND - Tape & Reel (TR) 587-3323-1-ND - Cut Tape (CT) 587-3323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ225KGHT |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BJ225KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX5R7BB225 | YAGEO | 131.704 | 311-3428-1-ND | €0.14000 | Direct |
| CGA4J3X5R1E225K125AB | TDK | 114 | 445-12671-1-ND | €0.37000 | Upgrade |
| CGA4J3X5R1H225K125AB | TDK | 108.094 | 445-7880-1-ND | €0.48000 | Upgrade |
| CGA4J3X5R1V225K125AB | TDK | 2.564 | 445-12685-1-ND | €0.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08900 | €0.89 |
| 50 | €0.06320 | €3.16 |
| 100 | €0.05520 | €5.52 |
| 500 | €0.04188 | €20.94 |
| 1.000 | €0.03777 | €37.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03270 | €98.10 |
| 6.000 | €0.03023 | €181.38 |
| 9.000 | €0.02899 | €260.91 |
| 15.000 | €0.02761 | €414.15 |
| 21.000 | €0.02681 | €563.01 |
| 30.000 | €0.02604 | €781.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

