Direct
Direct



EMK212BB7106MG-T | |
|---|---|
DigiKey Part Number | 587-3319-2-ND - Tape & Reel (TR) 587-3319-1-ND - Cut Tape (CT) 587-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BB7106MG-T |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BB7106MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE21GBB7106MTNA01 | Taiyo Yuden | 2.222 | 587-MSASE21GBB7106MTNA01CT-ND | €0.36000 | Direct |
| CC0805MKX7R7BB106 | YAGEO | 1.532 | 311-3508-1-ND | €0.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17500 | €1.75 |
| 50 | €0.12820 | €6.41 |
| 100 | €0.11380 | €11.38 |
| 500 | €0.08958 | €44.79 |
| 1.000 | €0.08211 | €82.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07289 | €218.67 |
| 6.000 | €0.06839 | €410.34 |
| 9.000 | €0.06613 | €595.17 |
| 15.000 | €0.06363 | €954.45 |
| 21.000 | €0.06217 | €1,305.57 |
| 30.000 | €0.06076 | €1,822.80 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |



