EMK107C6105MA-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 23.419
Unit Price: €0.24000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.01517
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.01517
Datasheet

Parametric Equivalent


TDK
In Stock: 3.538
Unit Price: €0.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.04155
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.03765
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9.970
Unit Price: €0.31000
Datasheet
1 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107C6105MA-T

DigiKey Part Number
EMK107C6105MA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK107C6105MA-T
Description
CAP CER 1UF 16V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107C6105MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK107AB7105MA-TTaiyo Yuden23.419587-5956-1-ND€0.24000Upgrade
MLASE168SC6105MTNA01Taiyo Yuden0587-MLASE168SC6105MTNA01TR-ND€0.01517Parametric Equivalent
MSASE168SC6105MTNA01Taiyo Yuden0587-MSASE168SC6105MTNA01TR-ND€0.01517Parametric Equivalent
C1608X6S1C105M080ACTDK3.538445-7437-1-ND€0.14000Parametric Equivalent
GRM188C81C105MAADDMurata Electronics0490-GRM188C81C105MAADDTR-ND€0.04155Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01517€60.68
Manufacturers Standard Package
Unit Price without VAT:€0.01517
Unit Price with VAT:€0.01820