Parametric Equivalent

BK0603TS241-T | |
|---|---|
DigiKey Part Number | 587-3276-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK0603TS241-T |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 400mA 320mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK0603TS241-T Models |
Category | Current Rating (Max) 400mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 320mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.013" (0.33mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0603S241HT000 | TDK | 10.965 | 445-172341-1-ND | €0.11000 | Parametric Equivalent |


