


AMK316AB7226KLHT | |
|---|---|
DigiKey Part Number | 587-5400-2-ND - Tape & Reel (TR) 587-5400-1-ND - Cut Tape (CT) 587-5400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316AB7226KLHT |
Description | CAP CER 22UF 4V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 4V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316AB7226KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 50 | €0.19320 | €9.66 |
| 100 | €0.17320 | €17.32 |
| 500 | €0.13928 | €69.64 |
| 1.000 | €0.12882 | €128.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12022 | €240.44 |
| 4.000 | €0.11313 | €452.52 |
| 6.000 | €0.10958 | €657.48 |
| 10.000 | €0.10565 | €1,056.50 |
| 14.000 | €0.10335 | €1,446.90 |
| 20.000 | €0.10114 | €2,022.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

