Similar

US1JHR3G | |
|---|---|
DigiKey Part Number | US1JHR3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1JHR3G |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 75 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4005-G | Comchip Technology | 0 | CGRA4005-G-ND | €0.04952 | Similar |
| CSFA105-G | Comchip Technology | 10.167 | 641-1179-1-ND | €0.54000 | Similar |
| RS1J-13-F | Diodes Incorporated | 11.785 | RS1J-FDICT-ND | €0.36000 | Similar |
| S1J-13-F | Diodes Incorporated | 179.266 | S1J-FDICT-ND | €0.20000 | Similar |
| S1JB-13-F | Diodes Incorporated | 107.118 | S1JB-FDICT-ND | €0.31000 | Similar |




