


UGF1004G | |
|---|---|
DigiKey Part Number | 1801-UGF1004G-ND |
Manufacturer | |
Manufacturer Product Number | UGF1004G |
Description | DIODE ARRAY GP 200V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | UGF1004G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 20 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 50 | €0.58340 | €29.17 |
| 100 | €0.51870 | €51.87 |
| 500 | €0.40494 | €202.47 |
| 1.000 | €0.36831 | €368.31 |
| 2.000 | €0.33750 | €675.00 |
| 5.000 | €0.30415 | €1,520.75 |
| 10.000 | €0.28355 | €2,835.50 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

