
UF1D | |
|---|---|
DigiKey Part Number | 1801-UF1DTR-ND - Tape & Reel (TR) 1801-UF1DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1D |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF1D Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4003-E3/53 | Vishay General Semiconductor - Diodes Division | 25.942 | 112-1N4003-E3/53CT-ND | €0.48000 | Direct |
| 1N4003-E3/54 | Vishay General Semiconductor - Diodes Division | 23.507 | 1N4003-E3/54GICT-ND | €0.48000 | Direct |
| 1N4003-E3/73 | Vishay General Semiconductor - Diodes Division | 16.312 | 1N4003-E3/73GICT-ND | €0.48000 | Direct |
| 1N4003E-E3/54 | Vishay General Semiconductor - Diodes Division | 21.927 | 112-1N4003E-E3/54CT-ND | €0.50000 | Direct |
| 1N4003E-E3/73 | Vishay General Semiconductor - Diodes Division | 21.850 | 1N4003E-E3/73GICT-ND | €0.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22700 | €2.27 |
| 100 | €0.14280 | €14.28 |
| 500 | €0.10632 | €53.16 |
| 1.000 | €0.09453 | €94.53 |
| 2.000 | €0.08460 | €169.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07383 | €369.15 |
| 10.000 | €0.06716 | €671.60 |
| 15.000 | €0.06376 | €956.40 |
| 25.000 | €0.05994 | €1,498.50 |
| 35.000 | €0.05768 | €2,018.80 |
| 50.000 | €0.05548 | €2,774.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

