


TUAU6M | |
|---|---|
DigiKey Part Number | 1801-TUAU6MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUAU6M |
Description | DIODE STANDARD 1000V 6A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 43pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-277A (SMPC4.6U) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.20942 | €1,256.52 |
| 12.000 | €0.19472 | €2,336.64 |
| 18.000 | €0.18847 | €3,392.46 |
| Unit Price without VAT: | €0.20942 |
|---|---|
| Unit Price with VAT: | €0.25130 |

