Diode 600 V 8A Surface Mount SMPC4.6U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUAS8J

DigiKey Part Number
1801-TUAS8JTR-ND - Tape & Reel (TR)
1801-TUAS8JCT-ND - Cut Tape (CT)
1801-TUAS8JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUAS8J
Description
DIODE STANDARD 600V 8A SMPC4.6U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount SMPC4.6U
Datasheet
 Datasheet
EDA/CAD Models
TUAS8J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
62pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMPC4.6U
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.429
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.97000€0.97
10€0.60900€6.09
100€0.39780€39.78
500€0.30732€153.66
1.000€0.27817€278.17
2.000€0.25364€507.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.22774€1,366.44
Manufacturers Standard Package
Unit Price without VAT:€0.97000
Unit Price with VAT:€1.16400