Diode 400 V 4A Surface Mount SMPC4.6U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUAR4GH

DigiKey Part Number
1801-TUAR4GHTR-ND - Tape & Reel (TR)
1801-TUAR4GHCT-ND - Cut Tape (CT)
1801-TUAR4GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUAR4GH
Description
DIODE STANDARD 400V 4A SMPC4.6U
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 4A Surface Mount SMPC4.6U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Mfr
Capacitance @ Vr, F
31pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
SMPC4.6U
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 4 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
150 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.47200€4.72
100€0.30500€30.50
500€0.23324€116.62
1.000€0.21012€210.12
2.000€0.19064€381.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.16590€995.40
12.000€0.15344€1,841.28
18.000€0.14709€2,647.62
30.000€0.13996€4,198.80
42.000€0.13574€5,701.08
60.000€0.13164€7,898.40
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91200