Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSSA5U50 E3G | |
|---|---|
DigiKey Part Number | TSSA5U50E3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSSA5U50 E3G |
Description | DIODE SCHOTTKY 50V 5A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSSA5U50 | Taiwan Semiconductor Corporation | 19.029 | 1801-TSSA5U50CT-ND | €0.54000 | Direct |
| B150-13-F | Diodes Incorporated | 14.859 | B150-FDICT-ND | €0.42000 | Similar |
| B150-E3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B150-E3/5AT-ND | €0.04940 | Similar |
| B150-E3/61T | Vishay General Semiconductor - Diodes Division | 9.166 | B150-E3/61TGICT-ND | €0.38000 | Similar |
| B150B-13-F | Diodes Incorporated | 298 | B150B-FDICT-ND | €0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | €0.26972 | €970.99 |
| 5.400 | €0.25552 | €1,379.81 |
| 9.000 | €0.23660 | €2,129.40 |
| Unit Price without VAT: | €0.26972 |
|---|---|
| Unit Price with VAT: | €0.32366 |





