Diode 45 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSA3U45H

DigiKey Part Number
1801-TSSA3U45HTR-ND - Tape & Reel (TR)
1801-TSSA3U45HCT-ND - Cut Tape (CT)
1801-TSSA3U45HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSA3U45H
Description
DIODE SCHOTTKY 45V 3A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TSSA3U45H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
480 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.31500€3.15
100€0.20090€20.09
500€0.15132€75.66
1.000€0.13532€135.32
2.000€0.12184€243.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500€0.10175€763.12
15.000€0.09358€1,403.70
22.500€0.08942€2,011.95
37.500€0.08475€3,178.12
52.500€0.08198€4,303.95
75.000€0.07929€5,946.75
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200