TSOD1F10HM RVG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 1.107
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 18.787
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5.156
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.08094
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.784
Unit Price: €0.36000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 159.998
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 20.960
Unit Price: €0.51000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.362
Unit Price: €0.42000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 101.281
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.05027
Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOD1F10HM RVG

DigiKey Part Number
TSOD1F10HMRVG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOD1F10HM RVG
Description
DIODE STANDARD 1000V 1A SOD123FL
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.