TSM70N600CI C0G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €2.84000
Datasheet
N-Channel 700 V 8A (Tc) 83W (Tc) Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 700 V 8A (Tc) 83W (Tc) Through Hole ITO-220AB
ITO220AB

TSM70N600CI C0G

DigiKey Part Number
TSM70N600CIC0G-ND
Manufacturer
Manufacturer Product Number
TSM70N600CI C0G
Description
MOSFET N-CH 700V 8A ITO220AB
Customer Reference
Detailed Description
N-Channel 700 V 8A (Tc) 83W (Tc) Through Hole ITO-220AB
EDA/CAD Models
TSM70N600CI C0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12.6 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
743 pF @ 100 V
FET Type
Power Dissipation (Max)
83W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
700 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ITO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
600mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHF7N60E-E3Vishay Siliconix0SIHF7N60E-E3-ND€2.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes