New Product
N-Channel 600 V 21A (Tc) 173W (Tc) Surface Mount 5-PDFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60NE160CE RVG

DigiKey Part Number
1801-TSM60NE160CERVGTR-ND - Tape & Reel (TR)
1801-TSM60NE160CERVGCT-ND - Cut Tape (CT)
1801-TSM60NE160CERVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM60NE160CE RVG
Description
600V, 21A, SINGLE N-CHANNEL HIGH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 173W (Tc) Surface Mount 5-PDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 12V
Rds On (Max) @ Id, Vgs
155mOhm @ 7A, 12V
Vgs(th) (Max) @ Id
6V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1618 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
173W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-PDFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.66000€4.66
10€3.09400€30.94
100€2.20630€220.63
500€1.95928€979.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.73846€5,215.38
Manufacturers Standard Package
Unit Price without VAT:€4.66000
Unit Price with VAT:€5.59200