TSM60NB600CP ROG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 2.767
Unit Price: €1.89000
Datasheet

Similar


onsemi
In Stock: 15.255
Unit Price: €2.36000
Datasheet

Similar


IXYS
In Stock: 345
Unit Price: €3.42000
Datasheet

Similar


Vishay Siliconix
In Stock: 80
Unit Price: €2.36000
Datasheet

Similar


Infineon Technologies
In Stock: 11.716
Unit Price: €2.15000
Datasheet

Similar


STMicroelectronics
In Stock: 1.380
Unit Price: €2.48000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: €1.07253
Datasheet
N-Channel 600 V 7A (Tc) 63W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60NB600CP ROG

DigiKey Part Number
TSM60NB600CPROGTR-ND - Tape & Reel (TR)
TSM60NB600CPROGCT-ND - Cut Tape (CT)
TSM60NB600CPROGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM60NB600CP ROG
Description
MOSFET N-CHANNEL 600V 7A TO252
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 63W (Tc) Surface Mount TO-252 (DPAK)
EDA/CAD Models
TSM60NB600CP ROG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 2.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
516 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes