
TSM600P03CS | |
|---|---|
DigiKey Part Number | 1801-TSM600P03CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM600P03CS |
Description | -30V, -4.7A, SINGLE P-CHANNEL PO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.7A (Tc) 2.1W (Tc) Surface Mount 8-SOP |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | €0.10751 | €53,755.00 |
| Unit Price without VAT: | €0.10751 |
|---|---|
| Unit Price with VAT: | €0.12901 |

