Similar
Similar

TSM4946DCS | |
|---|---|
DigiKey Part Number | 1801-TSM4946DCSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM4946DCS |
Description | MOSFET 2N-CH 60V 4.5A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A (Ta) 2.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM4946DCS Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Taiwan Semiconductor Corporation | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 910pF @ 24V |
Part Status Active | Power - Max 2.4W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 55mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6066SSD-13 | Diodes Incorporated | 5.364 | DMN6066SSD-13CT-ND | €1.02000 | Similar |
| IRF7341GTRPBF | Infineon Technologies | 5.186 | 448-IRF7341GTRPBFCT-ND | €2.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.28350 | €1,417.50 |
| Unit Price without VAT: | €0.28350 |
|---|---|
| Unit Price with VAT: | €0.34020 |



