
TSM2318CX RFG | |
|---|---|
DigiKey Part Number | TSM2318CXRFGTR-ND - Tape & Reel (TR) TSM2318CXRFGCT-ND - Cut Tape (CT) TSM2318CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2318CX RFG |
Description | MOSFET N-CHANNEL 40V 3.9A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 40 V 3.9A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM2318CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.56400 | €5.64 |
| 100 | €0.36830 | €36.83 |
| 500 | €0.28442 | €142.21 |
| 1.000 | €0.25739 | €257.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22303 | €669.09 |
| 6.000 | €0.20574 | €1,234.44 |
| 9.000 | €0.19692 | €1,772.28 |
| 15.000 | €0.18702 | €2,805.30 |
| 21.000 | €0.18417 | €3,867.57 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |






