
TSM180N03PQ33 RGG | |
|---|---|
DigiKey Part Number | TSM180N03PQ33RGGTR-ND - Tape & Reel (TR) TSM180N03PQ33RGGCT-ND - Cut Tape (CT) TSM180N03PQ33RGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM180N03PQ33 RGG |
Description | MOSFET N-CH 30V 25A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 21W (Tc) Surface Mount 8-PDFN (3.1x3.08) |
Datasheet | Datasheet |
EDA/CAD Models | TSM180N03PQ33 RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 345 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 21W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.1x3.08) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37900 | €3.79 |
| 100 | €0.24360 | €24.36 |
| 500 | €0.18520 | €92.60 |
| 1.000 | €0.16635 | €166.35 |
| 2.000 | €0.15049 | €300.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13330 | €666.50 |
| 10.000 | €0.12267 | €1,226.70 |
| 15.000 | €0.11726 | €1,758.90 |
| 25.000 | €0.11117 | €2,779.25 |
| 35.000 | €0.10757 | €3,764.95 |
| 50.000 | €0.10714 | €5,357.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

