
TSM110NB04LDCR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM110NB04LDCRRLGTR-ND - Tape & Reel (TR) 1801-TSM110NB04LDCRRLGCT-ND - Cut Tape (CT) 1801-TSM110NB04LDCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM110NB04LDCR RLG |
Description | MOSFET 2N-CH 40V 10A 8PDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10A (Ta), 48A (Tc) 2W (Ta), 48W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM110NB04LDCR RLG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Taiwan Semiconductor Corporation | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1269pF @ 20V |
Part Status Active | Power - Max 2W (Ta), 48W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 10A (Ta), 48A (Tc) | Supplier Device Package 8-PDFN (5x6) |
Rds On (Max) @ Id, Vgs 11mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.02800 | €10.28 |
| 100 | €0.68940 | €68.94 |
| 500 | €0.54470 | €272.35 |
| 1.000 | €0.49812 | €498.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.44771 | €1,119.28 |
| 5.000 | €0.41656 | €2,082.80 |
| 7.500 | €0.40069 | €3,005.17 |
| 12.500 | €0.38288 | €4,786.00 |
| 17.500 | €0.37927 | €6,637.23 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |

